Flexicon FU Conduit, 12 mm Nominal Diameter, Uncoated, Galvanised Steel, Grey 25 m
- RS庫存編號:
- 880-8196
- 製造零件編號:
- FU12-25M
- 製造商:
- Flexicon
享受批量購買折扣
額外添加15件可節省4%
查看批量定價選項小計(1 卷,共 25 米)*
HK$751.30
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 6 件從 2026年12月10日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* | 節省 |
|---|---|---|---|
| 1 - 14 | HK$751.30 | HK$30.052 | - |
| 15 + | HK$713.80 | HK$28.552 | 4% |
* 參考價格
- RS庫存編號:
- 880-8196
- 製造零件編號:
- FU12-25M
- 製造商:
- Flexicon
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Flexicon | |
| Nominal Diameter | 12mm | |
| Coating Material | Uncoated | |
| Material | Galvanised Steel | |
| Product Type | Conduit | |
| Series | FU | |
| Colour | Grey | |
| Length | 25m | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -100°C | |
| Resistance Features | High Mechanical Strength, Anti-Static, Fire Resistant | |
| Maximum Operating Temperature | 300°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant | |
| Minimum Bend Radius | 30mm | |
| 選取全部 | ||
|---|---|---|
品牌 Flexicon | ||
Nominal Diameter 12mm | ||
Coating Material Uncoated | ||
Material Galvanised Steel | ||
Product Type Conduit | ||
Series FU | ||
Colour Grey | ||
Length 25m | ||
IP Rating IP40 | ||
Minimum Operating Temperature -100°C | ||
Resistance Features High Mechanical Strength, Anti-Static, Fire Resistant | ||
Maximum Operating Temperature 300°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CE Compliant, LUL 1-085 Cert No. 296, RoHS Compliant | ||
Minimum Bend Radius 30mm | ||
- COO (Country of Origin):
- GB
FU Galvanised Steel Conduit
Flexicon FU System galvanised steel, helically wound flexible conduit.
Typical applications include underfloor wiring in office blocks.
High mechanical strength
Highly flexible
Inherently low fire hazard (LFH)
Fully compliant with LUL Standard 1-085 (Cert. No. 296)
Temperature range: -100°C to +300°C
IP rating: IP40
Colour: natural (zinc self colour)
Flexicon Flexible Conduit
Approvals
CE
BS EN IEC 61386
Underground
REACh
RoHS
BS EN IEC 61386
Underground
REACh
RoHS
相关链接
- Flexicon FU Conduit Uncoated Grey 50 m
- Flexicon FU Conduit Uncoated Grey 25 m
- Flexicon FU Conduit Uncoated Grey 25 m
- Flexicon FU Conduit Uncoated Grey 50 m
- Flexicon FU Conduit Uncoated Grey 10 m
- Flexicon FU Conduit Uncoated Grey 10 m
- Flexicon FU Conduit Uncoated Grey 50 m
- Flexicon SSU Conduit Uncoated Grey 25 m