RS PRO M5 T-Slot Nut, Connecting Component, Strut Profile 20 mm, Groove Size 5 mm
- RS庫存編號:
- 180-9111
- Distrelec 貨號:
- 304-06-887
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 袋,共 10 件)*
HK$130.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 177 件從 2026年9月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 - 4 | HK$130.00 | HK$13.00 |
| 5 - 24 | HK$124.90 | HK$12.49 |
| 25 + | HK$102.80 | HK$10.28 |
* 參考價格
- RS庫存編號:
- 180-9111
- Distrelec 貨號:
- 304-06-887
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | T-Slot Nut | |
| Compatible Groove Size | 5 mm | |
| Compatible Strut Profile | 20 mm | |
| Thread Size | M5 | |
| Material | Steel | |
| Structural Element Type | Fixing and Connection Element | |
| Length | 18mm | |
| Product System | 20 | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Connecting Component | ||
Connector Type T-Slot Nut | ||
Compatible Groove Size 5 mm | ||
Compatible Strut Profile 20 mm | ||
Thread Size M5 | ||
Material Steel | ||
Structural Element Type Fixing and Connection Element | ||
Length 18mm | ||
Product System 20 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
RS PRO Fixing and Connection Element, Self-Aligning Roll-In T-Slot Nut Connecting Component, 5 mm Groove Size
This RS PRO self-aligning roll-in T-slot nut with a ball spring is a fastening component. Load the item from either the ends or sides of structural profiles to connect different structures.
The ball spring keeps the nut in place so it remains where you want it and won't move around as you change the position of the structure. Zinc plating forms a protective barrier around the T-nut and stops moisture from penetrating the base metal to prevent rust and prolong its lifespan. You can be assured that the stainless steel ball spring is robust and resists damage that can cause your nut to get stuck or slide around in profiles.
This item's RoHS (Restriction of Hazardous Substances) certification assures you it contains only minimal amounts of any harmful materials. You can use these nuts for construction applications where the ends are inaccessible.
Features and Benefits
• T-slot nut connector type
• Fits groove size of 5 mm
• Fits strut profile of 20 mm
• Length of 18 mm
• RS structural system product family
• Fixing and connection element structural type
• Thread size of M5
相关链接
- FlexLink M5 T-Slot Nut M5 Strut Profile 22 mm, Groove Size 5.5 mm
- RS PRO M5 T-Slot Nut Strut Profile 6 mm, Groove Size 6 mm
- RS PRO M5 T-Slot Nut Strut Profile 30 mm, Groove Size 6 mm
- RS PRO M5 T-Slot Nut Strut Profile 20 mm, Groove Size 5 mm
- RS PRO M5 T-Slot Nut Strut Profile 40 mm, Groove Size 8 mm
- Bosch Rexroth M5 T-Slot Nut Strut Profile 30 mm, Groove Size 8 mm
- FlexLink M5 T-Slot Nut Strut Profile 44 x 48 mm, Groove Size 11 mm
- FlexLink M5 T-Slot Nut Strut Profile 22 to 44 mm², Groove Size 5.5 mm