Bosch Rexroth M6 Foundation Bracket, Connecting Component, Strut Profile 40 mm, 45 mm, 50 mm, 60 mm, Groove Size 10 mm
- RS庫存編號:
- 200-7381
- 製造零件編號:
- 3842146815
- 製造商:
- Bosch Rexroth
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$142.00
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 58 件從 2026年11月09日 起發貨
- 加上 26 件從 2026年11月13日 起發貨
- 加上 40 件從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | HK$142.00 |
| 3 - 4 | HK$138.40 |
| 5 + | HK$136.30 |
* 參考價格
- RS庫存編號:
- 200-7381
- 製造零件編號:
- 3842146815
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Connector Type | Foundation Bracket | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 10 mm | |
| Compatible Strut Profile | 40 mm, 45 mm, 50 mm, 60 mm | |
| Thread Size | M6 | |
| Material | Galvanised Steel | |
| Structural Element Type | Foundation Bracket | |
| Length | 20mm | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Connector Type Foundation Bracket | ||
Product Type Connecting Component | ||
Compatible Groove Size 10 mm | ||
Compatible Strut Profile 40 mm, 45 mm, 50 mm, 60 mm | ||
Thread Size M6 | ||
Material Galvanised Steel | ||
Structural Element Type Foundation Bracket | ||
Length 20mm | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
豁免
- COO (Country of Origin):
- DE
Bosch Rexroth Connecting Component, Foundation Bracket Connector Type, Pack of 10 - 3842146815
Keep your modular structures standing tall with this foundation bracket from Bosch Rexroth. It joins a frame to the floor, holding it steady around moving equipment. The unit's compatible with profile sizes from 40 to 60mm, so it's a versatile choice. A galvanised sheet-steel body means it's resistant to impact and delivers long-term performance. As the bracket comes with a mounting peg, it's ready to assemble straight away.
Features & Benefits
• Screws simply to a strut for quick installation
• Chrome finish means it's resistant to corrosion in damp settings
• Supplied in a pack of 10 to keep you stocked up
Applications
• Material handling
• Processing plants
• Aerospace manufacturing
Do I need to drill a mounting peg hole before fitting this bracket?
No, its fastening slots are large enough to take a drill, so you can drill a hole after placing the bracket.
相关链接
- Bosch Rexroth M6 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Foundation Bracket Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 45 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm, Groove Size 10 mm
- Bosch Rexroth M8 Foundation Bracket Strut Profile 40 mm 50 mm Groove Size 10 mm
- Bosch Rexroth M6 Strut Profile 30 mm, Groove Size 8 mm
- Bosch Rexroth M6 Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth M6 Mounting Bracket Strut Profile 30 mm