Elesa M6 2-Way Connector, Connecting Component, Groove Size 18 mm, Tube Size 14 mm
- RS庫存編號:
- 252-7140
- 製造零件編號:
- 600102-C9
- 製造商:
- Elesa
享受批量購買折扣
額外添加50件可節省HK$40.00
查看批量定價選項小計(1 包,共 10 件)*
HK$198.40
訂單超過 HK$250.00 免費送貨
有庫存
- 30 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* | 節省 |
|---|---|---|---|
| 10 - 40 | HK$19.84 | HK$198.40 | - |
| 50 - 90 | HK$19.04 | HK$190.40 | HK$40.00 |
| 100 + | HK$18.65 | HK$186.50 | HK$119.00 |
* 參考價格
- RS庫存編號:
- 252-7140
- 製造零件編號:
- 600102-C9
- 製造商:
- Elesa
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Elesa | |
| Connector Type | 2-Way Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 18 mm | |
| Thread Size | M6 | |
| Material | Fibreglass Reinforced Polyamide Based (PA) Technopolymer | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 29mm | |
| Compatible Tube Size | 14 mm | |
| Standards/Approvals | RoHS | |
| Series | TCC-A | |
| 選取全部 | ||
|---|---|---|
品牌 Elesa | ||
Connector Type 2-Way Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 18 mm | ||
Thread Size M6 | ||
Material Fibreglass Reinforced Polyamide Based (PA) Technopolymer | ||
Structural Element Type Fixing & Connection Element | ||
Length 29mm | ||
Compatible Tube Size 14 mm | ||
Standards/Approvals RoHS | ||
Series TCC-A | ||
The Elesa makes this product for hole reduction for TCC clamps, technopolymer.
Glass-fibre reinforced polyamide based (PA) technopolymer material
The product is RAL 9005 (C9) black color or grey RAL 7040 (C33) color
相关链接
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 12 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Round Tube Size 20 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 15 mm
- Elesa M6 2-Way Connector Groove Size 30 mm, Round Tube Size 25 mm
- Elesa M6 2-Way Connector Groove Size 18 mm, Round Tube Size 16 mm
- Elesa M8 Clamp Groove Size 30 mm, Round Tube Size 30 mm
- Elesa Base Clamp Groove Size 18 mm, Round Tube Size 18 mm
- Elesa M8 Base Clamp Groove Size 30 mm, Round Tube Size 30 mm