Bosch Rexroth D11 mm Quick Connector, Connecting Component, Strut Profile 10, Groove Size 8 → 10 mm²
- RS庫存編號:
- 267-0743
- 製造零件編號:
- 3842548935
- 製造商:
- Bosch Rexroth
此圖片僅供參考,請參閲產品詳細資訊及規格
小計(1 件)*
HK$104.90
訂單超過 HK$250.00 免費送貨
有庫存
- 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$104.90 |
* 參考價格
- RS庫存編號:
- 267-0743
- 製造零件編號:
- 3842548935
- 製造商:
- Bosch Rexroth
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Bosch Rexroth | |
| Connector Type | Quick Connector | |
| Product Type | Connecting Component | |
| Compatible Groove Size | 8 → 10 mm² | |
| Compatible Strut Profile | 10 | |
| Thread Size | D11 mm | |
| Material | Stainless Steel | |
| Structural Element Type | Fixing & Connection Element | |
| Standards/Approvals | No | |
| Series | T-Slot Stone | |
| 選取全部 | ||
|---|---|---|
品牌 Bosch Rexroth | ||
Connector Type Quick Connector | ||
Product Type Connecting Component | ||
Compatible Groove Size 8 → 10 mm² | ||
Compatible Strut Profile 10 | ||
Thread Size D11 mm | ||
Material Stainless Steel | ||
Structural Element Type Fixing & Connection Element | ||
Standards/Approvals No | ||
Series T-Slot Stone | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth quick connector for the right-angled connecting of two profiles. It has very good accessibility for tools during assembly and quick connectors can be swivelled into the profile slot at the point of assembly.
O-ring for fastening allows overhead assembly
相关链接
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth D11 mm Quick Connector Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth D11 mm Bolt Connector Strut Profile D11 x 11, Groove Size 8 mm
- Bosch Rexroth D11 mm Quick Connector Strut Profile 8 mm, Groove Size 8 mm
- Bosch Rexroth Strut Profile 10, Groove Size 8 to 10 mm²
- Bosch Rexroth Seal Strut Profile 10 mm, Groove Size 10 mm
- Bosch Rexroth Joint Strut Profile 10
- Bosch Rexroth Quick Connector Strut Profile 10 mm, Groove Size 10 mm