小計(1 袋,共 10 件)*
HK$129.50
訂單超過 HK$250.00 免費送貨
有庫存
- 14 件準備從其他地點送貨
- 加上 35 件從 2026年9月02日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* |
|---|---|---|
| 1 + | HK$129.50 | HK$12.95 |
* 參考價格
- RS庫存編號:
- 276-8152
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Connector Type | Screw | |
| Product Type | Connecting Component | |
| Thread Size | M12 x 30 mm | |
| Material | Galvanised Steel | |
| Structural Element Type | Connector Bracket & Joint | |
| Length | 30mm | |
| Product System | RS Structural System | |
| Standards/Approvals | No | |
| Series | 93M | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Connector Type Screw | ||
Product Type Connecting Component | ||
Thread Size M12 x 30 mm | ||
Material Galvanised Steel | ||
Structural Element Type Connector Bracket & Joint | ||
Length 30mm | ||
Product System RS Structural System | ||
Standards/Approvals No | ||
Series 93M | ||
- COO (Country of Origin):
- DE
RS PRO Screw Connector – T50
Secure your strut profile projects with the best accessories. Use RS PRO screw connectors to produce an effortless connection during the strut profile assembly stage. These T50 Star fasteners are self-tapping and create their own thread connection within the strut. To complete the installation, a protective cap covers the hole and prevents the ingress of dirt and debris.
Features and Benefits
Specification
Application
相关链接
- RS PRO S12 x 30 Screw Round Tube Size 19 mm
- RS PRO S8 x 25 Screw Strut Profile 30 mm Round Tube Size 16 mm
- Bosch Rexroth M12 Screw Groove Size 10 mm
- RS PRO Screw Strut Profile 6 mm Round Tube Size 30 mm
- Bosch Rexroth Strut Profile 30 x 30 mm
- RS PRO S7 Screw Strut Profile 30 to 40 mm², Groove Size 6 to 8 mm²
- Bernstein M12 x 1.5 mm Base Clamp, Connecting Component
- RS PRO Screw Strut Profile 40 mm, Groove Size 8 mm