RS PRO Mounting Bracket, Connecting Component, Groove Size 8 mm

小計(1 袋,共 10 件)*

HK$135.40

Add to Basket
選擇或輸入數量
有庫存
  • 11 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每袋
每單位*
1 +HK$135.40HK$13.54

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
276-8194
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Connector Type

Mounting Bracket

Product Type

Connecting Component

Compatible Groove Size

8 mm

Material

Polyimide

Structural Element Type

Joint, Connector Bracket

Length

22mm

Product System

RS Structural System

Standards/Approvals

No

Series

RS PRO

COO (Country of Origin):
DE

RS PRO Cross Cable Binder Block - Slot 8


Use this RS PRO Cable Bracket to securely attach cables to aluminium profiles in two orientations by inserting them into the slot with a quick quarter turn. This cable bracket is designed for fastening individual cables using cable fasteners and is perfect for installation behind panels or screens. It's particularly well-suited for use with slotted aluminium profiles.

Features and Benefits


  • Cross cable binder block for fastening individual cables with cable fasteners

  • For use behind panels or screens

  • Ideal for use in 8mm slotted aluminium profile

  • Specification


  • Material: Polyamide

  • Rotation: 90°

  • Colour: Black

  • Length: 22 mm

  • Height: 11 mm

  • Overall Width: 22 mm

  • For Slot Width: 8 mm

  • Application


  • Aluminium profiles

  • RS Structural system

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。