Rose+Krieger M8 Cross Clamp, Connecting Component, Strut Profile 20 to 30 mm, Round Tube Size 30 mm
- RS庫存編號:
- 456-6015
- 製造零件編號:
- K00030BCE
- 製造商:
- Rose+Krieger
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 456-6015
- 製造零件編號:
- K00030BCE
- 製造商:
- Rose+Krieger
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Rose+Krieger | |
| Connector Type | Cross Clamp | |
| Product Type | Connecting Component | |
| Compatible Strut Profile | 20 to 30 mm | |
| Thread Size | M8 | |
| Material | Nylon | |
| Structural Element Type | Square Tube, Round Tube | |
| Compatible Tube Size | 30 mm | |
| Product System | KU | |
| Standards/Approvals | No | |
| Series | RK Light Tubular System | |
| 選取全部 | ||
|---|---|---|
品牌 Rose+Krieger | ||
Connector Type Cross Clamp | ||
Product Type Connecting Component | ||
Compatible Strut Profile 20 to 30 mm | ||
Thread Size M8 | ||
Material Nylon | ||
Structural Element Type Square Tube, Round Tube | ||
Compatible Tube Size 30 mm | ||
Product System KU | ||
Standards/Approvals No | ||
Series RK Light Tubular System | ||
豁免
- COO (Country of Origin):
- DE

Type K-KU Clamps
The RK LightClamps plastic connection system guarantees flexibility thanks to the design of its reducing bushes (sold separately). This design enables the clamping of the most various tube sections. The change to other diameters or sections requires only the change of the reduction bush. These clamping elements are available as closed element (1 piece basic form) and as half shell (2 pieces basic form). With an attractive design and intelligent system of reducing bushes, these clamping elements also benefit with a resistance to chemicals.
Features and Benefits
• Elements made from reinforced polyamide
• Closed elements or half cups
• Tube clamping of different diameters due to a special bush system
• Attractive design
• Zinc plated screws, retrofitting in stainless steel
• Compatibility to the BLOCAN® profile system
Application Information
They are appropriate for sensitive applications under laboratory conditions and for industrial applications as, for instance, in the beverage or packing industry. Optionally equipped with High-Speed-Steel screws, RK LightClamps can also be used in the food industry and in wet areas, e. g. the beverage industry
Cross Clamp K-KU
• Stainless steel screws
• 90° orientation range
Note
Reducing bushes not included with this product
相关链接
- Rose+Krieger M6 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.1 mm
- Rose+Krieger M5 Cross Clamp Strut Profile 30 mm, Round Tube Size 30.2 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 30 to 40 mm², Round Tube Size 40.17 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 40 mm, Round Tube Size 40.3 mm
- Rose+Krieger M10 Cross Clamp Strut Profile 50 mm, Round Tube Size 30.1 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 30 mm Round Tube Size 30.1 mm
- Rose+Krieger Cross Clamp Strut Profile 25 to 40 mm², Round Tube Size 40.3 mm
- Rose+Krieger M8 Cross Clamp Strut Profile 14 mm, Round Tube Size 14.1 mm