RS PRO M5 Connecting Clamp, Connecting Component, Tube Size 10 mm
- RS庫存編號:
- 786-6028
- 製造商:
- RS PRO
享受批量購買折扣
額外添加6件可節省HK$30.00
查看批量定價選項小計(1 件)*
HK$129.30
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 5 | HK$129.30 | - |
| 6 - 29 | HK$124.30 | HK$30.00 |
| 30 + | HK$119.30 | HK$300.00 |
* 參考價格
- RS庫存編號:
- 786-6028
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Connecting Component | |
| Connector Type | Connecting Clamp | |
| Thread Size | M5 | |
| Material | Aluminium | |
| Structural Element Type | Fixing & Connection Element | |
| Length | 30mm | |
| Compatible Tube Size | 10 mm | |
| Product System | MSM | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Connecting Component | ||
Connector Type Connecting Clamp | ||
Thread Size M5 | ||
Material Aluminium | ||
Structural Element Type Fixing & Connection Element | ||
Length 30mm | ||
Compatible Tube Size 10 mm | ||
Product System MSM | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO MSM-F Sensor Clamps
Use these MSM-F clamps for a professional installation when mounting sensor clamps and holders to structural systems. Our connecting component clamps are made from aluminium and designed with holes for shaft tolerances, a fixing hole centre distance which allows matching and fixing to magnetic bases. There is also a choice of finishes that include natural aluminium, matte finish, or anodised aluminium, black colour.
Features and Benefits
Application
Structural Systems
相关链接
- RS PRO M5 Base Clamp Round Tube Size 10 mm
- Elesa M5 Base Clamp Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- RS PRO M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm
- RS PRO M5 Connecting Clamp Round Tube Size 9 mm
- RS PRO M5 Connecting Clamp Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 12 mm
- Elesa M5 Connecting Clamp Strut Profile Round Round Tube Size 10 mm