RS PRO 60 mm Plain Stainless Steel Coupling Nut, M20

享受批量購買折扣

額外添加5件可節省HK$341.50

查看批量定價選項

小計(1 袋,共 4 件)*

HK$385.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 17 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 4HK$385.70HK$96.425-
5 +HK$317.40HK$79.35HK$341.50

* 參考價格

RS庫存編號:
825-310
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Coupling Nut

Thread Size

M20

Length

60mm

Material

Stainless Steel

Finish

Plain

Standards/Approvals

DIN 6334

Thread Standard

G

Thread Direction

Right Hand

COO (Country of Origin):
GB

RS PRO Coupling Nuts


From the trusted RS PRO brand, these hexagonal connecting nuts can be used as spacers or to connect threaded rods. Their hexagonal shape means they can be manipulated with appropriate wrenches to tighten and loosen as needed. These coupling nuts are stainless steel, allowing for a degree of protection against corrosion.

Available in various metric sizes and coatings;


• 276-522 is an M6 x 18mm zinc plated steel coupling nut;• 276-538 is an M8 x 24mm zinc plated steel coupling nut;• 276-544 is an M10 x 30mm zinc plated steel coupling nut;• 825-269 is an M6 x 18mm stainless steel coupling nut;• 825-275 is an M8 x 24mm stainless steel coupling nut;• 825-297 is an M12 x 36mm stainless steel coupling nut

Features and Benefits


• Hexagonal coupling nut;• Stainless steel;• Ideal for rod assembly and component spacing

Applications


Hex coupling nuts are a highly versatile fastener and feature a continuous thread that can accommodate screws or rods from either end. Whether used to connect flexible threaded rods in camping tents or trampolines or as a connector spacer in PCB applications to separate components from the board, coupling nuts can provide a robust point of contact in a variety of constructions.

Why RS PRO?


RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools and fasteners, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist fasteners and couplers to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。