RS Better World
Schneider Electric 8 Metal Consumer Unit, 100A, BS EN 61439-3, IK05, REACH, IPXX, IP3X, BS 7671:Amendment 3 IPXX, IP3X
- RS庫存編號:
- 214-778
- 製造零件編號:
- EZ9E8MCU
- 製造商:
- Schneider Electric
小計(1 件)*
HK$895.00
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
- 加上 3 件從 2026年11月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$895.00 |
* 參考價格
- RS庫存編號:
- 214-778
- 製造零件編號:
- EZ9E8MCU
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Series | EZ9E8 | |
| Product Type | Consumer Unit | |
| Range | Easy9 | |
| Number of Ways | 8 | |
| Voltage | 240V | |
| Current Rating | 100A | |
| Colour | White | |
| Housing Material | Metal | |
| Standards/Approvals | BS EN 61439-3, IK05, REACH, IPXX, IP3X, BS 7671:Amendment 3 | |
| IP Rating | IPXX, IP3X | |
| Better World Product | Yes | |
| Better World Claim | Designed for Disassembly | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Series EZ9E8 | ||
Product Type Consumer Unit | ||
Range Easy9 | ||
Number of Ways 8 | ||
Voltage 240V | ||
Current Rating 100A | ||
Colour White | ||
Housing Material Metal | ||
Standards/Approvals BS EN 61439-3, IK05, REACH, IPXX, IP3X, BS 7671:Amendment 3 | ||
IP Rating IPXX, IP3X | ||
Better World Product Yes | ||
Better World Claim Designed for Disassembly | ||
豁免
- COO (Country of Origin):
- FR
The Schneider Electric Empty consumer unit offers versatile installation options, allowing for both surface and flush mounting. Its enclosure can be modified on site to accommodate various split load configurations, making it suitable for mainstream applications with a single unit. Featuring a rigid metal DIN rail, the design minimizes flexing and enhances cabling flexibility. The secure busbar guard requires a tool for removal, adding an extra layer of safety.
RoHS compliant
Mercury free
Toxic heavy metal free
Reach free of SVHC
相关链接
- Schneider Electric 16 Metal Consumer Unit IK05 IP3X REACH IPXX
- Schneider Electric 12 Metal Consumer Unit IPXX IP3X BS 7671:Amendment 3 IPXX
- Schneider Electric 6 Metal Consumer Unit IK05 REACH BS 7671:Amendment 3 IPXX
- Schneider Electric 4 Metal Consumer Unit BS EN 61439-3 IP3X EZ9E4
- Schneider Electric 20 Metal Consumer Unit BS 7671:Amendment 3 IPXXD EZ9E20
- Schneider Electric 34 Metal Consumer Unit UKCA RoHS IP3X EZ9E
- Schneider Electric 16 Metal Consumer Unit RoHS amendment 3 BS EN 61439-3 IP3X EZ9E
- Schneider Electric 22 Metal Consumer Unit amendment 3 BS EN 61439-3 BS 7671:ed. 18 IP2X EZ9E