ABB Plastic Consumer Unit, RoHS, REACH IP65 1SLM006501A
- RS庫存編號:
- 286-4978
- 製造零件編號:
- 1SLM006501A2213
- 製造商:
- ABB
小計(1 件)*
HK$911.00
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$911.00 |
* 參考價格
- RS庫存編號:
- 286-4978
- 製造零件編號:
- 1SLM006501A2213
- 製造商:
- ABB
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | ABB | |
| Product Type | Consumer Unit | |
| Series | 1SLM006501A | |
| Range | H65P18X12C750 | |
| Colour | Grey | |
| Housing Material | Plastic | |
| Standards/Approvals | RoHS, REACH | |
| IP Rating | IP65 | |
| Depth | 433mm | |
| Width | 253mm | |
| Length | 160mm | |
| 選取全部 | ||
|---|---|---|
品牌 ABB | ||
Product Type Consumer Unit | ||
Series 1SLM006501A | ||
Range H65P18X12C750 | ||
Colour Grey | ||
Housing Material Plastic | ||
Standards/Approvals RoHS, REACH | ||
IP Rating IP65 | ||
Depth 433mm | ||
Width 253mm | ||
Length 160mm | ||
豁免
- COO (Country of Origin):
- IT
The ABB consumer unit is intended for surface mounting and comes with a single plastic door that is transparent, allowing for easy visibility of the contents inside. It provides isolated protection (Class II), ensuring safety through double insulation to prevent electric shock.
Degree of protection IP65
RoHS compliant
相关链接
- ABB Plastic Consumer Unit RoHS IP65 1SLM006501A
- ABB Plastic Consumer Unit REACH IP65 1SLM006501A
- ABB Plastic Consumer Unit REACH IP65 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP65 1SLM006500A
- ABB Plastic Consumer Unit RoHS IP30 1SPE0077
- ABB Plastic Consumer Unit RoHS IP30, IP41 1SPE0077
- ABB Plastic Consumer Unit, RoHS IP65 1SL
- Legrand 9 Plastic Consumer Unit IEC 61439-2-3 REACH IP44 IP66 HYPRA