The Siemen contactor assembly is used for star-delta (wye-delta) start AC-3. It has A600/Q600 contact rating of auxiliary contacts according to UL. +/-180° rotation is possible on vertical mounting surface and can be tilted forward and backward by +/- 22.5° on vertical mounting surface. It has 11 kW operating power at 400 V rated value.
3 NO + 3 NC contacts 3 Poles for main current circuit IP20 rated Screw Type Terminal for electric Connection