- RS庫存編號:
- 250-8771
- 製造商:
- RS PRO
40 現貨庫存,可於3工作日發貨。
單價 个
HK$246.25
單位 | 每單位 |
---|---|
1 + | HK$246.25 |
- RS庫存編號:
- 250-8771
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Varistor Suppressors – 110V ac
AC varistor suppressors from RS PRO are electronic components utilised to protect electrical and electronic devices from transient overvoltage conditions in alternating current (AC) circuits. These devices are designed to have a variable resistance that changes in response to fluctuations in voltage, thus providing an effective means of voltage regulation and protection.
Variants Available Separately
- 24V ac - RS stock no: 250-8769
- 110V ac- RS stock no: 250-8771
- 220 to 230 V ac - RS stock no: 250-8772
- 380 to 400 V ac - RS stock no: 250-8773
For Use With
- Varistor suppressors suitable for DILM7 up to DILM95 AC contactors
規格
Attribute | Value |
---|---|
Accessory Type | Varistor Surge Suppressor |
For Use With | AC Contactors |
Range | RSPRO95-ZRV |
Voltage Rating | 110V ac |