ABB Thermal Overload Relay 1NC/1NO, 5.7 → 7.6 A F.L.C, 7.6 A Contact Rating, 600 V dc, 3P, Thermal Overload

小計(1 盒,共 1 件)*

HK$428.30

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每盒
1 +HK$428.30

* 參考價格

RS庫存編號:
231-8973
製造零件編號:
1SAZ711201R1040 T16-7.6
製造商:
ABB
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

ABB

FLC Motor Rating

5.7 → 7.6 A

Contact Current Rating

7.6 A

Range

Thermal Overload Relays

Pole Configuration

3P

Normal State Configuration

1NC/1NO

Control Voltage

600 V dc

COO (Country of Origin):
DE
The ABB Thermal overload relays are economic electromechanical protection devices for the main circuit. They offer reliable protection for motors in the event of overload or phase failure. The thermal overload relay can make up a compact starting solution together with contactors.

Trip class 10
Adjustable current setting ranges
Overload protection with phase loss sensitivity
Temperature compensation up to +60°C
Automatic or manual reset, sealable
Stop and test function