The Siemens Overload relay is used for motor protection , relay have current capacity of 0.45 to 0.63 A. The relay is available in size S00, it is class10 contactor mounting main circuit, ring cable lug auxiliary circuit and it is ring cable lug manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV Shock resistance 8g / 11 ms Operating frequency rated value 50 to 60 Hz Power loss: 4.8 W