The Siemens Overload relay is used for motor protection. The relay have current capacity of 9.0 to 12.5 A. It has size S0, class 10 contactor mounting main circuit, ring cable lug auxiliary circuit and it is ring cable lug manual-automatic-reset device.
Surge voltage resistance rated value of 6 kV Shock resistance 8g / 11 ms Operating frequency rated value 50 to 60 Hz