- RS庫存編號:
- 188-1552
- 製造零件編號:
- 11B18000220
- 製造商:
- Lovato
- RS庫存編號:
- 188-1552
- 製造零件編號:
- 11B18000220
- 製造商:
- Lovato
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- IT
產品詳細資訊
Three-pole Contactor, IEC operating current ie (ac3) = 185a, AC/DC coil, 220…240vAC/DC
規格
Attribute | Value |
---|---|
Coil Voltage | 220 → 240 V ac/dc |
Number of Poles | 3 |
Contact Voltage Rating | 690 V ac |
Contact Current Rating | 185 A |
Power Rating | 100 kW |
Series | B |
Normal State Configuration | 3NO |
Terminal Type | Screw |
Length | 120mm |
Width | 184mm |
Depth | 170mm |
Mounting Style | DIN Rail Mount |
Minimum Operating Temperature | -50°C |
Pole and Throw Configuration | 3PST |
Maximum Operating Temperature | +70°C |