Contactors & Auxiliary Contacts
Contactors
Lovato B Contactor, 24 V ac/dc Coil, 3-Pole, 185 A, 100 kW, 3NO, 690 V ac
RS庫存編號:
188-1553
製造零件編號:
11B1800024
製造商:
Lovato
查看所有Contactors
當前暫無庫存,可於2024/8/19發貨,3 工作日送達。
Add to Basket
單位
延期交貨
添加到收藏夾
單價 个
HK$9,832.26
單位
每單位
1 +
HK$9,832.26
RS庫存編號:
188-1553
製造零件編號:
11B1800024
製造商:
Lovato
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
Datasheet 11B1800024
不適用
符合聲明
COO (Country of Origin):
IT
Three-pole Contactor, IEC operating current ie (ac3) = 185a, AC/DC coil, 24vAC/DC
Attribute
Value
Coil Voltage
24 V ac/dc
Number of Poles
3
Contact Voltage Rating
690 V ac
Contact Current Rating
185 A
Power Rating
100 kW
Series
B
Normal State Configuration
3NO
Terminal Type
Screw
Width
184mm
Length
120mm
Depth
170mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-50°C
Mounting Style
DIN Rail Mount
Pole and Throw Configuration
3PST