Better World

Siemens SIRIUS 3RT Size S00, 3RT2 Contactor, 230 V ac Coil, 3-Pole, 12 A, 5.5 kW, 2NO + 2NC

小計(1 件)*

HK$1,099.90

Add to Basket
選擇或輸入數量
有库存
  • 2 件将从其他地点发货
**需要更多产品?**输入您需要的数量,点击“查看送货日期”,查看库存和送货信息。
單位
每單位
1 +HK$1,099.90

* 參考價格

Better World

我們的 Better World 產品系列可讓您輕鬆選擇值得信賴的環保產品。 點擊此處了解更多。

RS庫存編號:
203-2715
製造零件編號:
3RT2017-1AP04-3MA0
製造商:
Siemens
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Siemens

Coil Voltage

230 V ac

Number of Poles

3

Contact Current Rating

12 A

Series

Size S00, 3RT2

Range

SIRIUS 3RT

Power Rating

5.5 kW

Function

Reversing

Normal State Configuration

2NO + 2NC

Better World Claim

Low carbon manufacture

Better World Product

Yes

COO (Country of Origin):
DE
The Siemens power contactor are suitable for use in any climate. The contactor have screw terminal for main and control circuit and or snapping onto 35mm standard mounting rails. It is highly reliable and of extremely good quality. The size of contactor i

Contact voltage rating is 400 V
Protection class is IP20
Maximum operating temperature is +60°C