- RS庫存編號:
- 250-8851
- 製造商:
- RS PRO
48 現貨庫存,可於3工作日發貨。
單價 个
HK$652.81
單位 | 每單位 |
---|---|
1 + | HK$652.81 |
- RS庫存編號:
- 250-8851
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
RS PRO Contactor, 24 V Coil, 1-Pole, 3NO/1NC
Upgrade your control circuit to handle high current loads effortlessly with contactors. Unlike standard relays, contactors are specifically designed to switch large amounts of electrical power through their contacts. Whether you're in the industrial, commercial, or residential sector, our reliable contactors are the ultimate solution for managing heavy-duty electrical applications. With high coil voltages and the ability to handle high amperes, RS PRO contactors are the go-to choice for seamless power switching.
Features and Benefits
- Built to Last: RS PRO 24V contactors are designed for durability that stands the test of time. With robust construction and top-grade materials, these contactors are built to endure and deliver consistent performance.
- Integration: Installing this contactor is a breeze, thanks to its user-friendly design. You'll spend less time fussing over setup and more time focusing on what truly matters – harnessing the power of your applications.
- Design: Beyond just performance, RS PRO contactors boast a sleek and charismatic design that adds a touch of elegance to your power systems.
Utilisation Category
- AC-1: non-inductive or slightly inductive loads, resistance furnaces
- AC-3: Normal AC induction motors: starting, switch off during running
- AC-4: Normal AC induction motors: starting, plugging, reversing, inching
RS PRO
The future of power control is here, and it's brighter, smarter, and more powerful. Trust RS PRO to deliver excellence every time and experience the contactors brilliance and redefine the way you harness the power.
Applications
- Motors
- Lighting Circuits
- Heating
- Electrical Loads
規格
Attribute | Value |
---|---|
Coil Voltage | 24 V |
Number of Poles | 1 |
Contact Current Rating | 4A |
Range | RSPROCR-31 |
Function | Electromechanical |
Normal State Configuration | 3NO/1NC |