- RS庫存編號:
- 822-9353
- 製造零件編號:
- DRC3P48D411R2
- 製造商:
- Sensata / Crydom
- RS庫存編號:
- 822-9353
- 製造零件編號:
- DRC3P48D411R2
- 製造商:
- Sensata / Crydom
法例與合規
- COO (Country of Origin):
- MX
產品詳細資訊
Sensata | Crydom Solid-State Contactor, Screw Terminals, 32mA Input Current - DRC Series - DRC3P48D411R2
Looking to switch gears in your circuit control? Turn to this solid-state contactor from Sensata | Crydom. You can use it to turn the flow of electricity on and off in a circuit. A low input current of just 32mA means this component needs little power to operate, boosting the energy efficiency of your operations. Thanks to a broad operating temperature range between -30°C and +80°C, you can be confident this unit can take the heat in harsh environments. You'll typically find it used in automotive manufacturing and the food and beverage industry.
Features & Benefits
• Mounts onto a DIN rail for snappy installation
• LED indicators allow for easy status monitoring
• Built-in overvoltage protection to prevent damage from electrical hazards
• LED indicators allow for easy status monitoring
• Built-in overvoltage protection to prevent damage from electrical hazards
What's the expected life cycle of this contactor?
This device has an operational life cycle of 390,000 hours at +60°C, so you can count on it for long-term performance.
How large is this solid-state contactor?
It has compact dimensions of 45.3 (L) x 86.7 (W) x 95.6mm (D), so it'll slot seamlessly into your setup.
Solid State Contactors
規格
Attribute | Value |
---|---|
Number of Poles | 3 |
Contact Voltage Rating | 24 Vdc |
Contact Current Rating | 8 mA |
Series | DRC |
Function | Motor Control |
Normal State Configuration | 1NO + 1NC |
Auxiliary Contact Configuration | 1NO + 1NC |
Number Of Auxiliary Contacts | 2 |
Terminal Type | Screw |
Width | 86.71mm |
Length | 45.31mm |
Depth | 96.02mm |
Maximum Operating Temperature | +80°C |
Control Voltage | 18 V ac → 30 V ac, 18 V dc → 30 V dc |
Mounting Style | DIN Rail Mount |
Load Current | 7.6A |
Input Current | 12.5 mA → 32mA |
Minimum Operating Temperature | -30°C |
Load Voltage | 48 V ac → 510V ac |
Pole and Throw Configuration | 3P |