Facom DX.V12APB Continuity Tester Colour LCD Touch Screen

小計(1 件)*

HK$1,775.30

Add to Basket
選擇或輸入數量
有庫存
  • 加上 6 件從 2026年3月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,775.30

* 參考價格

RS庫存編號:
255-6085
製造零件編號:
DX.V12APB
製造商:
Facom
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Facom

Product Type

Continuity Tester

Visual Indicator

Yes

Audible Alarm

Yes

Display Type

Colour LCD Touch Screen

Probe Voltage

49V

Standards/Approvals

No

COO (Country of Origin):
CN
The Facom electric car tester is 100% automatic. It has 3-color screen for easy interpretation of values. Also it is shock resistant can detect bad contacts, measure direct current voltage up to 49 V and automatic detection of MLI / PWM signals.

Automatic power check

相关链接