Desco Europe 24V 19652 ESD Continuous Monitor
- RS庫存編號:
- 174-6529
- 製造零件編號:
- 19652
- 製造商:
- Desco Europe
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
- RS庫存編號:
- 174-6529
- 製造零件編號:
- 19652
- 製造商:
- Desco Europe
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Desco Europe | |
| Product Type | ESD Continuous Monitor | |
| Voltage | 24V | |
| Number of Operators | 1 | |
| Height | 23mm | |
| Number of Worksurfaces | 1 | |
| Length | 98mm | |
| Width | 53mm | |
| Parking Station | Yes | |
| Mat Monitoring | Yes | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 Desco Europe | ||
Product Type ESD Continuous Monitor | ||
Voltage 24V | ||
Number of Operators 1 | ||
Height 23mm | ||
Number of Worksurfaces 1 | ||
Length 98mm | ||
Width 53mm | ||
Parking Station Yes | ||
Mat Monitoring Yes | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- US
Desco Power Adapter
The Desco universal power adapter has a 10mm snap and 10mm jack type terminal. The supply voltage for this power adapter is 24VDC or 100VAC to 240VAC and has an EOS detection.
相关链接
- Desco Europe 240V ac 19656 ESD Continuous Monitor
- Desco Europe 220V ac CT-8051-3 ESD Continuous Monitor EN 61340-5-1 Compliant
- Desco Europe 240V ac CWE-25210 Monitor EN 61340-5-1 Compliant
- Desco Europe 240V ac CWE-25212 Monitor EN 61340-5-1 Compliant
- SMC 24V IZD10-510 Charge Detection ESD Continuous Monitor
- Desco Europe Surface ESD Tester
- SCS 3057 ESD Continuous Monitor
- Desco Europe Wrist & Foot ESD Tester