RS PRO Control Cable, 4 Cores 1mm², Unscreened, 50 m, Grey Polyvinyl Chloride Sheath

可享批量折扣
查看批量定價選項

小計(1 卷,共 50 米)*

HK$698.10

Add to Basket
選擇或輸入數量
有庫存
  • 71 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

卷
每卷
每米*
1 - 4HK$698.10HK$13.962
5 +HK$574.50HK$11.49

* 參考價格

RS庫存編號:
196-4672
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Series

RS PRO

Product Type

Control Cable

Number of Cores

4

Conductor Material

Annealed Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Unscreened

Cable Length

50m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

BS EN 50525

Cable CSA

1mm²

Core Strands

32 x 0.2mm

Size of Strands

0.2mm

Number of Strands

32

COO (Country of Origin):
GB

RS PRO 4 Core YY Control Cable, 1 mm², 50 m, Unscreened


This RS PRO four-core control cable simultaneously measures, regulates and controls electrical conduction and data signals. Use it to connect and establish links between your equipment like computers and televisions.

Each of the four cores is insulated with a polyvinyl chloride (PVC) sheath that resists thermal build-ups and keeps the wires from short-circuiting and causing fires. The product is flexible, which means that you can manipulate and bend it to reach power points and run it around the corners of cabinets and walls.

This cable complies with the stipulations of the Restriction of Hazardous Substances (RoHS), meaning it contains only minimal amounts of any materials harmful to human health. You can use the product in dry and moist conditions in indoor settings.

Features and Benefits


• Multicore cable shape

• Annealed copper conductor material

• 32 core strands of 0.2 mm

• Cross-sectional area of 1 mm²

• Earth cable

• PVC insulation material

• Length of 50 m

• Operating temperature range of -15°C to +70°C

• Minimum bend radius of 6 x diameter

• Four cores

• Outer diameter of 8.2 mm

• Galvanised steel screen type

• Unscreened

• Grey sheath colour

• BS (British Standards) EN 50525 standards met

• Voltage rating of 300/500 V

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。