Igus chainflex CFBUS.PVC Bus Cable, 4 Cores 0.15mm², Screened, 100 m PVC Sheath

小計(1 卷,共 100 米)*

HK$8,100.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$8,100.80HK$81.008

* 參考價格

RS庫存編號:
240-9662
製造零件編號:
CFBUS.PVC.049 (100m)
製造商:
Igus
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Igus

Product Type

Bus Cable

Series

chainflex CFBUS.PVC

Number of Cores

4

Conductor Material

Nickel Chrome

Jacket Material

PVC

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

85°C

Standards/Approvals

CSA, UL

Cable CSA

0.15mm²

COO (Country of Origin):
DE
The Igus chainflex PVC CAT6 (4x(2x0.15))C typical application areas ,for medium duty use ,minor oil influence ,more suitable for indoor applications, but also for outdoor use at temperatures > 5 °c ,unsupported travel distances and up to 20 m for gliding applications ,bus connection cable for machining units/machine tools, handling, indoor cranes.

Requirements For medium duty applications

Outer jacket PVC

Overall shield

Oil resistance Oil-resistant according to DIN EN 50363-4-1

Flame retardant

UV-resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。