Lapp YY Control Cable, 5 Cores 20, Screened, 100 m, Grey Polyvinyl Chloride Sheath

小計(1 卷,共 100 米)*

HK$1,751.90

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年9月07日 起發貨
  • 加上 6 件從 2026年9月18日 起發貨
  • 加上 10 件從 2026年10月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +HK$1,751.90HK$17.519

* 參考價格

RS庫存編號:
276-0962
製造零件編號:
0015005
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Control Cable

Series

YY

Number of Cores

5

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

70°C

Standards/Approvals

CE

American Wire Gauge

20

COO (Country of Origin):
DE
The Lapp Oil resistant power and control cables for the European, North American and Canadian market, for occasional flexible use and fixed installation to normal mechanical load conditions. They are also suitable for use in dry, damp or wet areas. If using outdoors, observe the indicated temperature range and use with UV protection.

Flammability retardant

Minimum bending radius

DIN EN 50525 2 51 standard

H05VV5 F and UL recognized

Oil resistant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。