Lapp OLFLEX FD 855 P Control Cable, 7 Cores 19 AWG, 100 m, Screened Stranded, Grey Polyurethane Sheath

小計(1 卷,共 100 米)*

HK$11,518.60

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$11,518.60HK$115.186

* 參考價格

RS庫存編號:
280-5082
Distrelec 貨號:
300-73-279
製造零件編號:
0027549
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Series

OLFLEX FD 855 P

Product Type

Control Cable

Number of Cores

7

Conductor Material

Bare Copper

Jacket Material

Polyurethane

Jacket Colour

Grey

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Maximum Operating Temperature

+80°C

Standards/Approvals

EAC

American Wire Gauge

19AWG

豁免

COO (Country of Origin):
DE

LAPP OLFLEX FD 855 P Series Control Cable, 7 Cores, 19AWG American Wire Gauge - 0027549


This control cable is designed for industrial signal and control transmission where flexibility and Compact conductors are required. It combines multiple flexible conductors with a protective outer layer to serve interconnection tasks in machinery and automated systems operating within moderate temperature ranges.

Features and Benefits:


• 7-core configuration enables multi-circuit signalling
• Stranded conductor offers mechanical flexibility
• Bare copper conductor ensures electrical continuity
• Polyurethane jacket provides abrasion resistance
• Rated to +80°C supports elevated-temperature operation

Applications


• Suitable for factory automation control wiring
• Ideal for cable runs on moving machine parts
• Used with distributed sensor arrays and actuators
• Can be used for panel-to-panel signal connections

What conductor construction is used to support repeated motion?


The cable uses stranded conductors which improve Flex life compared with solid wires.

How does the outer material affect installation in confined routes?


The polyurethane outer sheath offers good mechanical resistance and maintains flexibility for routing through tight spaces.

What approvals indicate suitability for regulated installations?


It carries EAC approval demonstrating conformity with relevant regional requirements.

What temperature range will this cable tolerate during operation?


It is rated for continuous use up to +80°C.

How many individual electrical paths are provided inside the jacket?


There are seven separate cores enclosed within the outer sheath.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。