Lapp 25100 Control Cable, 1 Cores 17 AWG, Unscreened, 100 m, Red Silicone Compound EI2 Sheath

小計(1 卷,共 100 件)*

HK$2,170.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 2 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +HK$2,170.10HK$21.701

* 參考價格

RS庫存編號:
283-2186
製造零件編號:
2510001
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Series

25100

Product Type

Control Cable

Number of Cores

1

Conductor Material

Tin Plated Copper

Jacket Material

Silicone Compound EI2

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

UKCA marked, EAC

Maximum Operating Temperature

180°C

American Wire Gauge

17AWG

COO (Country of Origin):
DE
The Lapp high-voltage ignition cores are recommended for interior wiring under raised ambient temperatures, provided there is sufficient ventilation and minimal mechanical stress. In room temperature conditions, OLFLEX HEAT 180 FZLSi is highly resistant to oil, alcohol, acids, caustic solutions, salt solutions, and saltwater.

Largely resistant against oil, alcohol, acids, caustic solutions and salt solutions

Halogen free according to IEC 60754-1

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。