Lapp H07V-K Hook Up Wire, 1 Cores 16 AWG, Unscreened, 150 m, Red Polyvinyl Chloride Sheath

小計(1 卷,共 150 件)*

HK$1,067.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
  • 加上 5 件從 2026年10月06日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每單位*
1 +HK$1,067.50HK$7.117

* 參考價格

RS庫存編號:
283-2206
製造零件編號:
4520041S
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Series

H07V-K

Product Type

Hook Up Wire

Number of Cores

1

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Red

Screened/Unscreened

Unscreened

Cable Length

150m

Conductor Type

Stranded

Standards/Approvals

CE marked, HAR acc. to EN 50525-2-31

Maximum Operating Temperature

70°C

American Wire Gauge

16AWG

COO (Country of Origin):
DE
The Lapp wiring cables feature thermoplastic PVC insulation and are designed for protected, stationary installation inside devices, as well as inside or on lamps. They are suitable for installation inside closed conduits and cable ducting systems, and on or under plaster, but only as part of signal or control circuits.

Flame resistant

Test voltage 2000 V AC

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。