Lapp UNITRONIC BUS Bus Cable, 2 Cores 20, 100 m, Screened Stranded, Violet Polyvinyl Chloride Sheath

小計(1 卷,共 100 米)*

HK$3,582.50

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月09日 起發貨
  • 加上 9 件從 2026年12月04日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷
每卷
每米*
1 +HK$3,582.50HK$35.825

* 參考價格

RS庫存編號:
288-6613
製造零件編號:
2170266
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Product Type

Bus Cable

Series

UNITRONIC BUS

Number of Cores

2

Conductor Material

Bare Copper

Jacket Material

Polyvinyl Chloride

Jacket Colour

Violet

Screened/Unscreened

Screened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

EAC, Cmarked, cUL, UKCA marked, UL, UN/ECE-R118

Maximum Operating Temperature

80°C

American Wire Gauge

20

COO (Country of Origin):
AT

LAPP UNITRONIC BUS Series Bus Cable, 2 Cores, 20AWG Conductor Size - 2170266


This bus cable provides screened low-voltage signal transmission for industrial and automotive installations. It is constructed with a flexible PVC outer sheath and a pair of finely stranded conductors to support wiring where mechanical movement and reliable shielding are required. The cable is specified for continuous operation up to 80°C and carries multiple international safety approvals for regulated environments.

Features and Benefits:


• Screened construction reduces electromagnetic interference for cleaner signals
• Stranded conductors improve Flex life for repeated movement
• Bare copper conductors ensure low-resistance electrical continuity
• PVC jacket offers chemical and abrasion resistance in installations
• 80°C maximum rating allows sustained operation at elevated temperatures

Applications


• Suitable for internal wiring in control cabinets
• Ideal for sensor and actuator wiring in machinery
• Used with vehicle electrical systems requiring approval compliance
• Can be used for shielded communications in industrial buses
• Appropriate for installations requiring violet-coloured identification

What conductor configuration does it use?


It uses two finely stranded conductors to enhance flexibility and bending performance.

How is electromagnetic protection provided?


A screening layer surrounds the cores to limit external interference and crosstalk.

What materials form the conductor and outer sheath?


Conductors are MADE from bare copper and the outer sheath is polyvinyl chloride.

Which operating temperature is supported for continuous use?


The cable is rated for a maximum operating temperature of 80°C.

What regulatory markings are present on the cable?


It carries multiple approvals including EAC, C‑marked, cUL, UKCA, UL and UN/ECE‑R118.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。