Lapp OLFLEX HEAT 180 SiF Hook Up Wire, 1 Cores 16 AWG, Unscreened, 100 m, Violet Silicone Rubber Sheath

小計(1 卷,共 100 米)*

HK$975.80

Add to Basket
選擇或輸入數量
有庫存
  • 21 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每卷
每米*
1 +HK$975.80HK$9.758

* 參考價格

RS庫存編號:
288-6668
Distrelec 貨號:
301-58-412
製造零件編號:
51007
製造商:
Lapp
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Lapp

Series

OLFLEX HEAT 180 SiF

Product Type

Hook Up Wire

Number of Cores

1

Conductor Material

Tin Copper Wire

Jacket Material

Silicone Rubber

Jacket Colour

Violet

Screened/Unscreened

Unscreened

Cable Length

100m

Conductor Type

Stranded

Standards/Approvals

Halogen free acc. to IEC 60754-1 resp. EN 60754-1, Corrosivity of gases acc. to IEC 60754-2 resp. EN 60754-2

Maximum Operating Temperature

180°C

American Wire Gauge

16AWG

COO (Country of Origin):
DE
The Lapp OLFLEX HEAT 180 SiF 1X1,5 VT are silicone single cores and recommended for use in the case of raised ambient temperatures under sufficient ventilation and small mechanical stress. It has 1.5 mm2 cross sectional area of the conductor and is black in colour.

Flame retardant

Halogen free

Cable is conform to the low voltage directive

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。