Schneider Electric Stay Put Push Button Control Station, Plastic, Black, IP20, IP65
- RS庫存編號:
- 207-285
- 製造零件編號:
- XB5S8B2L2
- 製造商:
- Schneider Electric
暫時無法供應
我們不知道此物品是否會到貨,因為製造商正在對其逐步停產。
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 207-285
- 製造零件編號:
- XB5S8B2L2
- 製造商:
- Schneider Electric
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Schneider Electric | |
| Product Type | Push Button Control Station | |
| Series | Harmony | |
| Push Button Colour | Black | |
| Push Button Material | Plastic | |
| Enclosure Material | Plastic | |
| IP Rating | IP20, IP65 | |
| Cutout Diameter | 22mm | |
| Minimum Operating Temperature | -25°C | |
| Push Button Actuation | Stay Put | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC 61000-6-4, CSA, IEC 61000-6-2, UL | |
| Hazardous Area Certification | No | |
| Terminal Type | Wire Cable | |
| 選取全部 | ||
|---|---|---|
品牌 Schneider Electric | ||
Product Type Push Button Control Station | ||
Series Harmony | ||
Push Button Colour Black | ||
Push Button Material Plastic | ||
Enclosure Material Plastic | ||
IP Rating IP20, IP65 | ||
Cutout Diameter 22mm | ||
Minimum Operating Temperature -25°C | ||
Push Button Actuation Stay Put | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC 61000-6-4, CSA, IEC 61000-6-2, UL | ||
Hazardous Area Certification No | ||
Terminal Type Wire Cable | ||
- COO (Country of Origin):
- FR
The Schneider Electric Biometric switch allows control of authorization to access areas, machine commands and functions without the use of easy to lose keys. It has a high detection reliability with minimal false positive detections. It is impact resistant, dust resistant, water resistant and vibration resistant thanks to its IP65, making it ideal for operation in harsh environments.
RoHS compliant
Mercury free
Green premium product
IP20 rated
相关链接
- Eaton Stay Put Control Station Switch - SPDT 1 Cutouts IP66
- Craig & Derricott Stay Put Control Station Switch - SPDT 9 Cutouts Emergency Stop, IP65
- Schneider Electric Stay Put Control Station Switch - 1 NO Black IP67 IP69K
- Schneider Electric Momentary Push Button Control Station Black, IP20
- Schneider Electric Harmony Series Stay Put Push Button Head IP65
- Schneider Electric Spring Return Push Button Control Station 1 Cutouts, IP65
- Schneider Electric Spring Return Push Button Control Station 2 Cutouts, IP65
- Eaton RMQ16 Series Stay Put Emergency Stop Push Button 16 mm Cutout, IP65