RS PRO Galvanised Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L, Steel (Zinc Plated) 150 N,
- RS庫存編號:
- 229-9174
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省17%
查看批量定價選項小計(1 袋,共 10 件)*
HK$192.00
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年12月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋 | 每袋 | 每單位* | 節省 |
|---|---|---|---|
| 1 - 4 | HK$192.00 | HK$19.20 | - |
| 5 + | HK$158.00 | HK$15.80 | 17% |
* 參考價格
- RS庫存編號:
- 229-9174
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Roller Length | 33.3mm | |
| Product Type | Conveyor Roller Conveyor Roller | |
| Roller Diameter | 24mm | |
| Tube Material | Galvanised Steel | |
| Spindle Size | 28 mm | |
| Spindle Shape | Round | |
| Fixing Type | Flange | |
| Spindle Material | Steel (Zinc Plated) | |
| Dynamic Load Capacity | 150N | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Roller Length 33.3mm | ||
Product Type Conveyor Roller Conveyor Roller | ||
Roller Diameter 24mm | ||
Tube Material Galvanised Steel | ||
Spindle Size 28 mm | ||
Spindle Shape Round | ||
Fixing Type Flange | ||
Spindle Material Steel (Zinc Plated) | ||
Dynamic Load Capacity 150N | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
RS PRO Zinc Plated Steel Conveyor Roller
RS PRO introduce these resilient and smooth zinc steel conveyor roller units for roller tracks. They feature a reduced centre distance due to the cage and for ease are provided completely preassembled.
Features and Benefits
Available in various colours
Material
Standard roller: Plastic PA, glass reinforced
Standard cage: Plastic PA, glass fiber reinforced
Applications
These RS PRO Conveyor Rollers are ideal for use with roller tracks and conveyor systems, environments include:
Material transport
Production
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Flange 24 mm Dia. x 33.3 mm L
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- RS PRO Zinc Plated Steel Round Conveyor Roller Conveyor Roller Axle 9 mm Dia. x 50 mm L 9 mm
- Bosch Rexroth Galvanised Steel Round Conveyor Roller Conveyor Roller 40 mm Dia. x 325 mm L, Zinc Plated Steel Spindle
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 950 mm L 960mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 800 mm L 810mm
- Interroll Zinc Plated Round Conveyor Roller Conveyor Roller Female 60 mm Dia. x 550 mm L 12 mm