Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 400 mm L, Steel, 8 mm Spindle, 426mm Overall Length
- RS庫存編號:
- 301-6092
- 製造零件編號:
- 11EJSAAFAB - 400
- 製造商:
- Interroll
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加10件可節省HK$50.00
查看批量定價選項小計(1 件)*
HK$126.30
訂單超過 HK$250.00 免費送貨
有庫存
- 112 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 9 | HK$126.30 | - |
| 10 - 24 | HK$121.30 | HK$50.00 |
| 25 + | HK$116.20 | HK$252.50 |
* 參考價格
- RS庫存編號:
- 301-6092
- 製造零件編號:
- 11EJSAAFAB - 400
- 製造商:
- Interroll
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Interroll | |
| Product Type | Conveyor Roller | |
| Roller Length | 400mm | |
| Roller Diameter | 50mm | |
| Tube Material | Plastic | |
| Spindle Size | 8 mm | |
| Inside Frame Width | 410mm | |
| Spindle Shape | Round | |
| Fixing Type | Spring Loaded | |
| Spindle Material | Steel | |
| Overall Length | 426mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Interroll | ||
Product Type Conveyor Roller | ||
Roller Length 400mm | ||
Roller Diameter 50mm | ||
Tube Material Plastic | ||
Spindle Size 8 mm | ||
Inside Frame Width 410mm | ||
Spindle Shape Round | ||
Fixing Type Spring Loaded | ||
Spindle Material Steel | ||
Overall Length 426mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- DE
50mm Diameter
PVC rollers offer sound insulation, resistance to chemicals and corrosion, impact resistance and reduced susceptibility to marking products. They are low in weight and easy to clean. These are fitted with roller bearings and have spring-loaded spindles. They are available in three diameters and a wide choice of lengths to meet most conveying requirements.
Round spindles
相关链接
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 400 mm L 8 mm Spindle, 426mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 40 mm Dia. x 400 mm L 8 mm Spindle, 426mm
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 700 mm L 8 mm Spindle, 726mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 350 mm L 8 mm Spindle, 376mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 300 mm L 8 mm Spindle, 726mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 500 mm L 8 mm Spindle, 526mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 650 mm L 8 mm Spindle, 726mm Overall Length
- Interroll Plastic Round Conveyor Roller Spring Loaded 50 mm Dia. x 550 mm L 8 mm Spindle, 576mm Overall Length