Block 630 μm OD Copper Wire 0.33 mm² Enamelled 140 m Reel
- RS庫存編號:
- 779-0729
- Distrelec 貨號:
- 303-82-844
- 製造零件編號:
- CUL 500/0,63
- 製造商:
- Block
此圖片僅供參考,請參閲產品詳細資訊及規格
可享批量折扣
查看批量定價選項小計(1 件)*
HK$248.90
訂單超過 HK$250.00 免費送貨
有庫存
- 37 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$248.90 |
| 5 + | HK$235.50 |
* 參考價格
- RS庫存編號:
- 779-0729
- Distrelec 貨號:
- 303-82-844
- 製造零件編號:
- CUL 500/0,63
- 製造商:
- Block
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Block | |
| Cross Sectional Area | 0.33mm² | |
| Product Type | Copper Wire | |
| Core Strands | 1 x 630 μm | |
| Outside Diameter | 630μm | |
| Cable Length | 140m | |
| Finish | Enamelled | |
| Maximum Operating Temperature | 155°C | |
| Series | CUL500 | |
| Number of Strands | 1 | |
| Standards/Approvals | No | |
| Size of Strands | 630μm | |
| 選取全部 | ||
|---|---|---|
品牌 Block | ||
Cross Sectional Area 0.33mm² | ||
Product Type Copper Wire | ||
Core Strands 1 x 630 μm | ||
Outside Diameter 630μm | ||
Cable Length 140m | ||
Finish Enamelled | ||
Maximum Operating Temperature 155°C | ||
Series CUL500 | ||
Number of Strands 1 | ||
Standards/Approvals No | ||
Size of Strands 630μm | ||
- COO (Country of Origin):
- DE
Block Enamelled Copper Wire
From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.
Features and Benefits
• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable
Applications
Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are
• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers
相关链接
- Block 0.63 mm OD Copper Wire 0.33 mm² Enamelled 28 m Reel
- Block 1 mm OD Copper Wire 0.82 mm² Enamelled 56 m Reel
- Block 0.5 mm OD Copper Wire 0.2 mm² Enamelled 221 m Reel
- Block 0.85 mm OD Copper Wire 0.52 mm² Enamelled 77 m Reel
- Block 0.75 mm OD Copper Wire 0.4 mm² Enamelled 99 m Reel
- Block 2 mm OD Copper Wire 3.3 mm² Enamelled 14 m Reel
- Block 1.8 mm OD Copper Wire 2.5 mm² Enamelled 17 m Reel
- Block 1.12 mm OD Copper Wire 1.1 mm² Enamelled 44 m Reel