小計(1 卷,共 50 米)*
HK$281.59
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年10月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
卷 | 每卷 | 每米* |
|---|---|---|
| 1 + | HK$281.59 | HK$5.632 |
* 參考價格
- RS庫存編號:
- 897-851
- 製造零件編號:
- 65000.01750.59007
- 製造商:
- FITT
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | FITT | |
| Product Type | Flexible Hoses | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 FITT | ||
Product Type Flexible Hoses | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- IT
The FITT highly Durable PVC hose designed for the safe transfer of liquid foods and low-pressure air. Ideal for industrial production and spa applications, it ensures compliance with strict regulations.
Certified for the passage of liquid foods with alcohol content up to 50% vol
Compliant with REACh, RoHS, and Phthalate-free regulations
Suitable for low-pressure Air and cooling water applications
Non-reinforced structure offers excellent flexibility and handling
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO 2 Core Power Cable 1000, 600 V