享受批量購買折扣
額外添加5件可節省HK$197.00
查看批量定價選項小計(1 件)*
HK$1,574.60
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$1,574.60 | - |
| 5 - 9 | HK$1,535.20 | HK$197.00 |
| 10 + | HK$1,494.90 | HK$797.00 |
* 參考價格
- RS庫存編號:
- 123-9500
- 製造零件編號:
- 7KT5822
- 製造商:
- Siemens
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Siemens | |
| Product Type | Counter | |
| Reset Method | Electrical | |
| Number of Digits | 7 | |
| Digit Height | 85mm | |
| Standards/Approvals | CE Certified, EAC Approval, UL | |
| Series | SENTRON | |
| 選取全部 | ||
|---|---|---|
品牌 Siemens | ||
Product Type Counter | ||
Reset Method Electrical | ||
Number of Digits 7 | ||
Digit Height 85mm | ||
Standards/Approvals CE Certified, EAC Approval, UL | ||
Series SENTRON | ||
- COO (Country of Origin):
- DE
Sentron Series Electronic Counters
Sentron series electronic time counters are used for accurately monitoring production and service times, which enables the EXACT planning and monitoring of production sequences. The accuracy of the counters also enables them to monitor maintenance cycles and warranty times.
There are a diverse range of application fields that the counters can be used in such as recording of operating hours of machines, systems or building management systems.
Features and Benefits
• DIN Rail mounting
• Compact in size
• Helps maintain intervals and ensure high plant availability
• Digital operating function
• Up to 7 characters displayed
• IP20 protection