小計(1 件)*
HK$326.80
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
- 加上 100 件從 2026年12月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$326.80 |
* 參考價格
- RS庫存編號:
- 185-5980
- 製造零件編號:
- 703TXR002N-1248D
- 製造商:
- Curtis
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Curtis | |
| Product Type | Counter | |
| Display Type | LCD | |
| Function | Counter | |
| Connection Type | Tab | |
| Reset Method | Electrical | |
| Number of Digits | 6 | |
| Mount Type | Flange | |
| Maximum Supply Voltage | 48V dc | |
| Count Direction | Up | |
| Digit Height | 5mm | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Depth | 28.8mm | |
| Cutout Height | 24.1mm | |
| Cutout Width | 36.8mm | |
| Series | 700 | |
| 選取全部 | ||
|---|---|---|
品牌 Curtis | ||
Product Type Counter | ||
Display Type LCD | ||
Function Counter | ||
Connection Type Tab | ||
Reset Method Electrical | ||
Number of Digits 6 | ||
Mount Type Flange | ||
Maximum Supply Voltage 48V dc | ||
Count Direction Up | ||
Digit Height 5mm | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Depth 28.8mm | ||
Cutout Height 24.1mm | ||
Cutout Width 36.8mm | ||
Series 700 | ||
- COO (Country of Origin):
- GB

Curtis Digital Counter
The Curtis CD703 series digital counter is an impulse, flange mount device. This counter has a voltage input device and has a 6-digit LCD display. This counter's electrical supply voltage rating ranges between 12VDC and 48VDC. It has a maximum count frequency of 500Hz.
Features and Benefits
Pulse variation can be programmed from -9999999 and 99999999
Tab terminal connection
2-wire operation (3-wire using reset)
Remote reset facility
Panel cut out dimensions are rectangular - 45.2mm x 22.4mm, hexagonal - 36.8mm x 24.1mm, round - 52mm diameter
Operating temperature ranges between -40°C and 85°C
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly line
相关链接
- Curtis 700 Counter, 6 Digit LCD 48V dc
- Curtis 700 Hour Meter, 6 Digit LCD 60V ac
- Curtis 700 Hour Meter, 6 Digit LCD 230V ac
- Curtis 700 Hour Meter, 6 Digit LCD 12V ac/dc
- RS PRO Wrench 6 Digit LCD 250V
- RS PRO Wrench 6 Digit LCD 85V
- Trumeter 9100 Counter 6 Digit LCD, 10 kHz 30V
- Omron Counter 6 Digit LCD, 60 Hz 240V ac