Omron Counter, 6 Digit LCD, 50 → 60Hz, 100 → 240 V ac

小計(1 件)*

HK$4,250.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2026年4月14日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,250.50

* 參考價格

RS庫存編號:
217-4861
製造零件編號:
H7CC-R11W
製造商:
Omron
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Omron

Supply Voltage

100 → 240 V ac

Display Type

LCD

Input Type

No Voltage

Function

Counter

Number of Digits

6

Maximum Count Frequency

50 → 60Hz

COO (Country of Origin):
CN
The Omron H7CC-R series digital tachometer having 12 VDC auxiliary supply voltage. It has white colour display which offers better visual clarity and visibility and the colour universal design is used. The replacement time is notified in advance by predicting the service life.

Degree of protection IP66
Prescaling function available
Operating temperature range -10 to 55°C

相关链接