享受批量購買折扣
額外添加5件可節省3%
查看批量定價選項小計(1 件)*
HK$597.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 2 件從 2026年12月08日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$597.80 | - |
| 5 - 9 | HK$573.90 | 3% |
| 10 + | HK$550.00 | 7% |
* 參考價格
- RS庫存編號:
- 297-1077
- 製造零件編號:
- 3.550.401.074
- 製造商:
- Kubler
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Kubler | |
| Product Type | Counter | |
| Reset Method | No Reset | |
| Number of Digits | 7 | |
| Digit Height | 4mm | |
| Standards/Approvals | CE | |
| Series | HC 77 | |
| 選取全部 | ||
|---|---|---|
品牌 Kubler | ||
Product Type Counter | ||
Reset Method No Reset | ||
Number of Digits 7 | ||
Digit Height 4mm | ||
Standards/Approvals CE | ||
Series HC 77 | ||
- COO (Country of Origin):
- DE
Combination Time and Pulse Meter- HC77
The Counter Combinations HC 77 an hour meter and a totaliser. They can be controlled both simultaneously and separately.
These panel mount counters have a reduced mounting depth and can be used in many different fields of application.
Counts on/off timing and total hours
Indicating range timer: 99999.99h
Indicating range totaliser: 9999999
High shock resistance
Data retention if power is lost
Long service life
IP52 protection class (front side)
Applications:
General counting
Service interval for measurement systems
Small appliances
UV lamps
Display panels in cars
Approvals
UL / C-UL recognised
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO 2 Core Power Cable 1000, 600 V
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m