Baumer, 5 Digit Counter

享受批量購買折扣

額外添加5件可節省3%

查看批量定價選項

小計(1 件)*

HK$3,110.20

Add to Basket
選擇或輸入數量
有庫存
  • 63 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$3,110.20-
5 - 9HK$2,985.803%
10 +HK$2,861.407%

* 參考價格

RS庫存編號:
298-9444
Distrelec 貨號:
303-99-229
製造零件編號:
M 410.01RA03G
製造商:
Baumer
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Baumer

Product Type

Counter

Reset Method

Manual

Direction of Rotation

Top Going

Number of Digits

5

Digit Height

7mm

Standards/Approvals

No

COO (Country of Origin):
DE

Baumer Mechanical Counter


The Baumer mechanical resolution counter is a 5-digit, manual reset and surface mount device. It is a high tech device with a measuring wheel of a circumference of 50cm, TOP going direction of rotation. The counter has a maximum speed of the shaft is 400rpm.

Features and Benefits


Fast zero reset via an interchangeable handle (left or right)

Reset method manual by reset lever shaft speed

Includes 1x M 410.010A03G (counter) and 1x MR592.07D (measuring wheel).

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly line

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。