Kubler HK 07, 7 Digit Counter

享受批量購買折扣

額外添加5件可節省4%

查看批量定價選項

小計(1 件)*

HK$405.70

Add to Basket
選擇或輸入數量
有庫存
  • 62 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$405.70-
5 - 9HK$389.404%
10 +HK$373.208%

* 參考價格

RS庫存編號:
442-8345
Distrelec 貨號:
137-76-572
製造零件編號:
3.100.200.383
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Product Type

Counter

Reset Method

No Reset

Number of Digits

7

Digit Height

4mm

Standards/Approvals

CE

Series

HK 07

COO (Country of Origin):
DE

Kubler Digital Hour Meter


The Kubler HK07 series micro hour meter is a 7-digit, panel-mount counter with wire lead connection. It has a supply voltage ranges between 4.5VDC and 35VDC. This is a pulse-driven, precision crystal controller via an electronic divider circuit. This non-resettable counter is robust and extremely tamper-proof.

Features and Benefits


Height of figures is 4mm

Low cost

High shock resistance

Magnified large figures

Wire lead connection

Solderable and wash-proof

Data retention in case of power failure

Long service life

Display decimal digits are red and others white

Measurement range is between 0 and 99999.99

Operation temperature ranges between -10°C and 60°C

Applications


Instruments (respiration units, oxygen, dialysis)

Small appliances

UV lamps

Display panels

Certifications


IP67 rated

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。