Red Lion, 8 Digit Counter
- RS庫存編號:
- 720-0516
- Distrelec 貨號:
- 304-11-427
- 製造零件編號:
- CUB7CCS0
- 製造商:
- Red Lion
可享批量折扣
查看批量定價選項小計(1 件)*
HK$926.20
訂單超過 HK$250.00 免費送貨
有庫存
- 19 件準備從其他地點送貨
- 加上 7 件從 2026年12月15日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$926.20 |
| 5 - 9 | HK$889.20 |
| 10 + | HK$862.50 |
* 參考價格
- RS庫存編號:
- 720-0516
- Distrelec 貨號:
- 304-11-427
- 製造零件編號:
- CUB7CCS0
- 製造商:
- Red Lion
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Red Lion | |
| Product Type | Counter | |
| Reset Method | Manual | |
| Number of Digits | 8 | |
| Digit Height | 8.9mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 Red Lion | ||
Product Type Counter | ||
Reset Method Manual | ||
Number of Digits 8 | ||
Digit Height 8.9mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- US
Red Lion Digital Counter
The Red Lion CUB7 series digital counter is an 8-digit lithium battery-powered miniature device. It has a large 0.35in high digits has an LCD read-out available in positive imagine reflective with 28VDC low voltage. The low voltage input has DIP switch selections for sinking or sourcing along with a low-frequency selection (low frequency for contact inputs). Both the units have front panel keypads that can be used to reset the display. This counter has a maximum count frequency of 10KHz.
Features and Benefits
9 Programmable time ranges
Contact, logic, open collector or high voltage inputs
Optional plug-in Terminal
Programmable with keypads on the front
Internal lithium battery provides up to 7 years of typical uninterrupted operations
Housed in a lightweight, high impact plastic case with a clear viewing window
Operating temperature ranges between 0°C and 50°C
Front dimension is 50.8mm x 27.9mm
Applications
Industrial counting applications
Control and monitoring systems
Manufacturing assembly lines
Certifications
EN 61010-1
File E179259
IEC 529
IEC 61010-1
IP65 rated
UL 508 approved
相关链接
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- RS PRO 2 Core Power Cable 1000, 600 V
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m