Crouzet CTR24, 8 Digit Counter

享受批量購買折扣

額外添加5件可節省HK$111.50

查看批量定價選項

小計(1 件)*

HK$798.60

Add to Basket
選擇或輸入數量
有庫存
  • 78 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$798.60-
5 - 9HK$776.30HK$111.50
10 +HK$744.30HK$543.00

* 參考價格

RS庫存編號:
725-9574
Distrelec 貨號:
304-01-689
製造零件編號:
87622061
製造商:
Crouzet
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Crouzet

Product Type

Counter

Reset Method

Manual

Number of Digits

8

Digit Height

8mm

Standards/Approvals

No

Series

CTR24

COO (Country of Origin):
DE

Crouzet Digital Counter


The Crouzet CTR24 series digital counter is an impulse, panel mounted device powered by an internal lithium battery device. This counter has a transistor input and output. It also has an 8-digit LCD display and that display rating ranges between -9999999 and +99999999. This counter supply voltage rating ranges between 4VDC and 30VDC.

Features and Benefits


Non-backlit

Reset on panel or external with inhibition option

Counting directions can be selected with input

Accessories for 50mm x 25mm cut-out

Panel cut out dimensions are 45mm x 22.2mm

Plug-in screw Terminal connection

Operating temperature ranges between -10°C and 60°C

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly line

Certifications


UL approved

CE certified

EN 61000-6-2 - EN 55011 class B

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。