Muller, 5 Digit Counter

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$375.70

Add to Basket
選擇或輸入數量
有庫存
  • 加上 565 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 4HK$375.70
5 - 9HK$362.60
10 +HK$349.30

* 參考價格

RS庫存編號:
849-3860
Distrelec 貨號:
137-54-642
製造零件編號:
BG 70.18 12-48V DC
製造商:
Muller
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Muller

Product Type

Counter

Reset Method

No Reset

Number of Digits

5

Digit Height

2.6mm

Standards/Approvals

No

COO (Country of Origin):
DE

Muller Digital Counter


The Muller BG7018 series 5-digit, LED display, DIN rail mount digital counter’s voltage rating ranges between 12VDC and 48VDC. It is a non-resettable elapsed time counter.

Features and Benefits


Flush mount dimensions are 45mm x 17.5mm

Slim format

Operation indicator with flashing LED

Screw terminals (pull-up type)

Touch-proof connections

Measurement range is between 0 and 99999

Direct current

Compact form

Applications


Industrial counting applications

Control and monitoring systems

Manufacturing assembly lines

Measuring of operating hours in control cabinets and plants

Measuring of operating hours of pumps and machines.

Certifications


IP50 rated

DIN EN60529

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。