RS PRO High Speed Steel Drill Bit, 12.4 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS庫存編號:
- 423-816
- 製造商:
- RS PRO
享受批量購買折扣
額外添加5件可節省HK$133.50
查看批量定價選項小計(1 件)*
HK$150.90
訂單超過 HK$250.00 免費送貨
有庫存
- 72 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$150.90 | - |
| 5 + | HK$124.20 | HK$133.50 |
* 參考價格
- RS庫存編號:
- 423-816
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Head Diameter | 12.4mm | |
| Product Type | Drill Bit | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | High Speed Steel | |
| Overall Length | 36mm | |
| Number of Pieces | 1 | |
| Shank Diameter | 7.15mm | |
| Shank Length | 21.5mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Head Diameter 12.4mm | ||
Product Type Drill Bit | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material High Speed Steel | ||
Overall Length 36mm | ||
Number of Pieces 1 | ||
Shank Diameter 7.15mm | ||
Shank Length 21.5mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks
相关链接
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT High Speed Steel-E Drill Bit 3 Flute(s) 1 Piece(s)
- Wera High Speed Steel Countersink 3 Flute(s), 90 °
- EXACT High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)
- Dormer High Speed Steel Drill Bit 3 Flute(s) 1 Piece(s)