RS PRO HSS Drill Bit, 6.3 mm Head, 3 Flute(s), 90 °, 1 Piece(s)
- RS庫存編號:
- 673-8691
- Distrelec 貨號:
- 304-05-808
- 製造商:
- RS PRO
可享批量折扣
查看批量定價選項小計(1 件)*
HK$97.10
訂單超過 HK$250.00 免費送貨
有庫存
- 144 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$97.10 |
| 5 + | HK$80.00 |
* 參考價格
- RS庫存編號:
- 673-8691
- Distrelec 貨號:
- 304-05-808
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Drill Bit | |
| Head Diameter | 6.3mm | |
| Countersink Angle | 90° | |
| Number of Flutes | 3 | |
| Material | HSS | |
| Overall Length | 45mm | |
| Shank Diameter | 5mm | |
| Number of Pieces | 1 | |
| Shank Length | 35mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Drill Bit | ||
Head Diameter 6.3mm | ||
Countersink Angle 90° | ||
Number of Flutes 3 | ||
Material HSS | ||
Overall Length 45mm | ||
Shank Diameter 5mm | ||
Number of Pieces 1 | ||
Shank Length 35mm | ||
Standards/Approvals No | ||
豁免
- COO (Country of Origin):
- CN
Three-flute Countersink
90° flutes suitable for use on ferrous and non ferrous material
相关链接
- Tivoly HSS-Co Countersink 3 Flute(s) 1 Piece(s)
- Noga HSS Drill Bit 1 Flute(s) 1 Piece(s)
- Dormer HSS Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT HSS Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT HSS Drill Bit 3 Flute(s) 1 Piece(s)
- EXACT HSS Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)
- RS PRO HSS Drill Bit 3 Flute(s) 1 Piece(s)