RS PRO, 19.05 mm OD 5 mm, 31.75 mm Length 5 mm Flexible Beam Coupling
- RS庫存編號:
- 132-167
- 製造商:
- RS PRO
小計(1 件)*
HK$316.36
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$316.36 |
* 參考價格
- RS庫存編號:
- 132-167
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Flexible Beam Coupling | |
| Outside Diameter | 19.05mm | |
| Length | 31.75mm | |
| Number of Beams | 6 | |
| Style | Clamp | |
| Material | Aluminium | |
| Bore Size A | 5mm | |
| Bore Size B | 5mm | |
| Series | RS PRO | |
| Standards/Approvals | RoHS | |
| Screw Size | M3 | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Flexible Beam Coupling | ||
Outside Diameter 19.05mm | ||
Length 31.75mm | ||
Number of Beams 6 | ||
Style Clamp | ||
Material Aluminium | ||
Bore Size A 5mm | ||
Bore Size B 5mm | ||
Series RS PRO | ||
Standards/Approvals RoHS | ||
Screw Size M3 | ||
- COO (Country of Origin):
- CN
RS PRO 5mm Aluminium BCC Flexible Beam Coupling
A BCC series six beam coupling for use where a degree of motion is required between shafts. Each coupling is manufactured as a single piece eliminating mechanical joints and possible failure points.;The clamp fastening beam coupling is constructed from Aluminium for strength and will delivery increased torque capacity with higher torsional stiffness. The BCC series coupling is designed with two sets of cuts around the centre accommodating a higher level of parallel misalignment compared to single beam couplings.;The BCC series coupling features a M3 socket head cap screw at each end for easy installation.
Features and Benefits
BCC six beam coupling;5mm bore;19.05mm outer diameter;22.23mm maximum clearance diameter;31.75mm length;Clamp fastening;One piece Aluminium 7075 A;M3 socket screws;+0.025 mm / -0.000 mm bore tolerance ;+0.000 mm / -0.013 mm recommended shaft tolerance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
相关链接
- RS PRO 31.75 mm Length 6 mm Flexible Beam Coupling
- RS PRO 31.75 mm Length 8 mm Flexible Beam Coupling
- RS PRO 31.75 mm Length 8 mm Flexible Beam Coupling
- RS PRO 44.45 mm Length 10 mm Flexible Beam Coupling
- RS PRO 44.45 mm Length 12 mm Flexible Beam Coupling
- Ruland 31.75 mm Length 5 mm Coupler
- Ruland 31.8 mm Length 5 mm Flexible Beam Coupling
- Ruland 25.4 mm Length 5 mm Flexible Beam Coupling