SKF Flexible Coupling 1140

小計(1 件)*

HK$11,484.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月17日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$11,484.70

* 參考價格

RS庫存編號:
463-887
製造零件編號:
PHE 1140TGGRID
製造商:
SKF
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SKF

Product Type

Flexible Coupling

Size

1140

Series

PHE

Standards/Approvals

RoHS

COO (Country of Origin):
KR
The SKF High output (kW) and high torque applications where limited space is available, and vibration, shock loads and misalignment occur, SKF Grid Couplings are an excellent choice. The tapered grid element is manufactured from a high strength alloy steel. The grid, which, is the primary wear component of the coupling is designed for quick and easy replacement. Unlike other couplings, the hubs and other components are not disturbed. This makes realignment virtually unnecessary and further reduces downtime and maintenance costs.

Designed for high speed and general purpose

Manufactured from a high strength alloy steel

Designed for quick and easy replacement

Makes realignment virtually unnecessary

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。